+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1E250F5

Contactor: 3-pole; NO x3; 110VAC; 250A; on panel; Easy TeSys; 690V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1E250F5
TME Symbol:
LC1E250F5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
110V AC
Max. operating current
250A
Mounting
on panel
Manufacturer series
Easy TeSys
Leads
solder lugs
Width
168.5mm
Height
197mm
Insulation voltage
690V
Switching capacity
132kW
Operating temperature
-5...55°C
Related items
LAEM6, LAETSD
Gross weight5.473 kg
Certificates
EAN code3606480323904
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1E250F5
0 in TME stock
Net price for quantities from 1 pcs - 953.09 USDGross price for quantities from 1 pcs - 953.09 USD
Net price for quantities from 5 pcs - 919.05 USDGross price for quantities from 5 pcs - 919.05 USD
Net price for quantities from 10 pcs - 885.01 USDGross price for quantities from 10 pcs - 885.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.