+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1E3801BD

Contactor: 3-pole; NO x3; Auxiliary contacts: NC; 24VDC; 38A; 690V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1E3801BD
TME Symbol:
LC1E3801BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
24V DC
Max. operating current
38A
Mounting
for DIN rail mounting, on panel
Manufacturer series
Easy TeSys
Leads
screw terminals
Width
56mm
Height
84mm
Insulation voltage
690V
Switching capacity
18.5kW
Operating temperature
-5...55°C
Gross weight550.64 g
Certificates
EAN code3606487144397
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1E3801BD
3 in TME stock
Net price for quantities from 1 pcs - 95.34 USDGross price for quantities from 1 pcs - 95.34 USD
Net price for quantities from 5 pcs - 88.98 USDGross price for quantities from 5 pcs - 88.98 USD
Net price for quantities from 10 pcs - 82.62 USDGross price for quantities from 10 pcs - 82.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.