+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1E95M6

Contactor: 3-pole; NO x3; Auxiliary contacts: NC + NO; 220VAC; 95A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1E95M6
TME Symbol:
LC1E95M6

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
220V AC
Max. operating current
95A
Mounting
for DIN rail mounting, on panel
Manufacturer series
Easy TeSys
Leads
screw terminals
Width
85mm
Height
127mm
Insulation voltage
690V
Switching capacity
45kW
Operating temperature
-5...55°C
Related items
LAEM4, LAEP4, LAERCU, LAETSD
Gross weight1.52 kg
Certificates
EAN code3606480339493
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1E95M6
0 in TME stock
Net price for quantities from 1 pcs - 208.59 USDGross price for quantities from 1 pcs - 208.59 USD
Net price for quantities from 5 pcs - 194.68 USDGross price for quantities from 5 pcs - 194.68 USD
Net price for quantities from 10 pcs - 180.78 USDGross price for quantities from 10 pcs - 180.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.