+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC1G2254EHEN

Contactor: 4-pole; NO x4; Auxiliary contacts: NO + NC; 225A; 1kV


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC1G2254EHEN
TME Symbol:
LC1G2254EHEN

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Integrated auxiliary contacts
NO + NC
Control voltage
48...130V AC, 48...130V DC
Max. operating current
225A
Mounting
for DIN rail mounting
Manufacturer series
TeSys G
Insulation voltage
1kV
Switching capacity
110kW
Operating temperature
-25...60°C
Gross weight5.696 kg
Certificates
EAN code3606481922052
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC1G2254EHEN
0 in TME stock
Net price for quantities from 1 pcs - 1 031.31 USDGross price for quantities from 1 pcs - 1 031.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.