+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LC2-3.0

Fiber for LED; L: 76.2mm; round; LEDs; LC2; flexible


Manufacturer: BIVAR

Manufacturer part number:
LC2-3.0
TME Symbol:
LC2-3.0

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
Fiber for LED
Length
76.2mm
Shape
round
Colour
black
Application
LEDs
Manufacturer series
LC2
Version
flexible
Gross weight0.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
LC2-3.0
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
Net price for quantities from 10000 pcs - 1.21 USDGross price for quantities from 10000 pcs - 1.21 USD