+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC2-7.2

Fiber for LED; L: 182.88mm; round; LC2; flexible

Manufacturer: BIVAR

Manufacturer part number:
LC2-7.2
TME Symbol:
LC2-7.2

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
182.88mm
Shape
round
Colour
black
Manufacturer series
LC2
Version
flexible
Gross weight1.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
LC2-7.2
0 in TME stock
Net price for quantities from 100 pcs - 3.06 USDGross price for quantities from 100 pcs - 3.06 USD
Net price for quantities from 500 pcs - 2.77 USDGross price for quantities from 500 pcs - 2.77 USD
Net price for quantities from 1000 pcs - 2.45 USDGross price for quantities from 1000 pcs - 2.45 USD
Net price for quantities from 10000 pcs - 2.14 USDGross price for quantities from 10000 pcs - 2.14 USD
No. of pieces (Multiplicity: 100)