+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC2259EENP

Switch: push-button; Pos: 2; DPDT; 0.3A/30VDC; Illumin: none; 100MΩ


Manufacturer: E-SWITCH

Manufacturer part number:
LC2259EENP
TME Symbol:
LC2259EENP

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 30V DC
Switching method
BBM (non-shorting), ON-ON
Illumination
none
Leads
angled, for PCB
Max. contact resistance:
20mΩ
Operating Force
3.24N
Mechanical durability
10000 cycles
Button shape
square
Contact material
phosphor bronze
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mounting
THT
Body dimensions
6.6x11.1x12mm
Manufacturer series
LC
Operating temperature
-20...85°C
Gross weight1.854 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
See other products from this series.:
*
LC2259EENP
1008 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 350 pcs - 0.69 USDGross price for quantities from 350 pcs - 0.69 USD
Net price for quantities from 1050 pcs - 0.64 USDGross price for quantities from 1050 pcs - 0.64 USD
Net price for quantities from 1400 pcs - 0.62 USDGross price for quantities from 1400 pcs - 0.62 USD
Net price for quantities from 2800 pcs - 0.60 USDGross price for quantities from 2800 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 350 pcs