+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC2D09F7

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC + NO

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC2D09F7
TME Symbol:
LC2D09F7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
110V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
90mm
Height
77mm
Gross weight807 g
EAN code3389110383386
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC2D09F7
5 in TME stock
Net price for quantities from 1 pcs - 106.61 USDGross price for quantities from 1 pcs - 106.61 USD
Net price for quantities from 5 pcs - 99.50 USDGross price for quantities from 5 pcs - 99.50 USD
Net price for quantities from 10 pcs - 92.39 USDGross price for quantities from 10 pcs - 92.39 USD
No. of pieces (Multiplicity: 1)