+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC2D18P7

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC + NO

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC2D18P7
TME Symbol:
LC2D18P7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
230V AC
Max. operating current
18A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
90mm
Height
77mm
Gross weight802.4 g
Certificates
EAN code3389110386639
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
LC2D18P7
0 in TME stock
Net price for quantities from 1 pcs - 143.00 USDGross price for quantities from 1 pcs - 143.00 USD
Net price for quantities from 5 pcs - 133.47 USDGross price for quantities from 5 pcs - 133.47 USD
Net price for quantities from 10 pcs - 123.94 USDGross price for quantities from 10 pcs - 123.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.