+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC2D40AP7

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC + NO

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC2D40AP7
TME Symbol:
LC2D40AP7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC + NO
Control voltage
230V AC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Width
119mm
Height
122mm
Gross weight2.06 kg
Certificates
EAN code3389119409537
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
*
LC2D40AP7
0 in TME stock
Net price for quantities from 1 pcs - 320.30 USDGross price for quantities from 1 pcs - 320.30 USD
Net price for quantities from 5 pcs - 313.34 USDGross price for quantities from 5 pcs - 313.34 USD
Net price for quantities from 10 pcs - 304.05 USDGross price for quantities from 10 pcs - 304.05 USD
No. of pieces (Multiplicity: 1)