+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC2K0901E7

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC; 48VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC2K0901E7
TME Symbol:
LC2K0901E7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
48V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Width
90mm
Height
58mm
Gross weight366.79 g
Certificates
EAN code3389110491876
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
*
LC2K0901E7
20 in TME stock
Net price for quantities from 1 pcs - 116.27 USDGross price for quantities from 1 pcs - 116.27 USD
Net price for quantities from 5 pcs - 112.12 USDGross price for quantities from 5 pcs - 112.12 USD
Net price for quantities from 10 pcs - 107.96 USDGross price for quantities from 10 pcs - 107.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.