+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC2K1610F7

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NO; 16A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LC2K1610F7
TME Symbol:
LC2K1610F7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
110V AC
Max. operating current
16A
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Width
90mm
Height
58mm
Gross weight390 g
Certificates
EAN code3389118380837
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
*
LC2K1610F7
0 in TME stock
Net price for quantities from 1 pcs - 166.56 USDGross price for quantities from 1 pcs - 166.56 USD
Net price for quantities from 5 pcs - 160.61 USDGross price for quantities from 5 pcs - 160.61 USD
Net price for quantities from 10 pcs - 154.66 USDGross price for quantities from 10 pcs - 154.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.