+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 0.1A / 250V AC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | LCA | |
Stable positions number | 1 | |
Leads | for soldering | |
Body dimensions | 19.8x6.4x10.6mm | |
Mechanical durability | 300000 cycles | |
Operating temperature | -40...125°C | |
Operating Force | 1.5N | |
Contact plating | silver plated | |
Contact material | copper | |
Body material | polyester |