+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA01150T06SC

Microswitch SNAP ACTION; 0.1A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
LCA01150T06SC
TME Symbol:
LCA01150T06SC

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
LCA
Stable positions number
1
Leads
for soldering
Body dimensions
19.8x6.4x10.6mm
Mechanical durability
300000 cycles
Operating temperature
-40...125°C
Operating Force
1.5N
Lever length
6.8mm
Contact plating
silver plated
Contact material
copper
Body material
polyester
Gross weight2.075 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
LCA01150T06SC
286 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 20 pcs - 0.92 USDGross price for quantities from 20 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Packaging method by the manufacturer:
Tray = 100 pcsCardboard = 500 pcs