+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA06150T12QC

Switch: toggle; Pos: 2; SPDT; ON-(ON); 6A/250VAC; Leads: connectors

Manufacturer: C&K

Manufacturer part number:
LCA06150T12QC
TME Symbol:
LCA06150T12QC

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
6A / 250V AC
Leads
connectors
Manufacturer series
LCA
Operating temperature
-40...125°C
Body dimensions
19.8x6.4x10.6mm
Min. insulation resistance
0.1GΩ
Mechanical durability
300000 cycles
Contact material
copper
Mounting
screw
Operating Force
1.5N
Gross weight30 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
LCA06150T12QC
0 in TME stock
Net price for quantities from 500 pcs - 2.25 USDGross price for quantities from 500 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)