+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCB60-M

Connector: DC supply; plug; male; LC; 55A; 1kV; PIN: 2; straight


Manufacturer: AMASS

Manufacturer part number:
LCB60-M
TME Symbol:
LCB60-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
male
Manufacturer series
LC
Current rating
55A
Rated voltage
1kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
copper
Contact plating
silver plated
Colour
orange
Flammability rating
UL94V-0
Wire size
8AWG...6AWG
Mechanical durability
1000 cycles
Operating temperature
-40...120°C
Gross weight28.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
LCB60-M
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 20 pcs - 3.22 USDGross price for quantities from 20 pcs - 3.22 USD
Net price for quantities from 100 pcs - 2.87 USDGross price for quantities from 100 pcs - 2.87 USD
Net price for quantities from 500 pcs - 2.51 USDGross price for quantities from 500 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.