+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCC40PB-M

Connector: DC supply; socket; male; LC; 30A; 1kV; PIN: 3; straight


Manufacturer: AMASS

Manufacturer part number:
LCC40PB-M
TME Symbol:
LCC40PB-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
socket
Kind of connector
male
Manufacturer series
LC
Current rating
30A
Rated voltage
1kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
silver plated
Colour
orange
Flammability rating
UL94V-0
Mechanical durability
1000 cycles
Operating temperature
-40...120°C
Gross weight9.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
LCC40PB-M
224 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs