+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCC40PW-M

Connector: DC supply; socket; male; LC; 30A; 1kV; PIN: 3; angled 90°


Manufacturer: AMASS

Manufacturer part number:
LCC40PW-M
TME Symbol:
LCC40PW-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
socket
Kind of connector
male
Manufacturer series
LC
Current rating
30A
Rated voltage
1kV
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
silver plated
Colour
orange
Flammability rating
UL94V-0
Mechanical durability
1000 cycles
Operating temperature
-40...120°C
Gross weight16.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
LCC40PW-M
70 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.