+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCD449STK

Display: LCD; 7-segment; STN Positive; No.of dig: 11; 2.7÷3.6VDC


Manufacturer: DISPLAY ELEKTRONIK

Manufacturer part number:
LCD449STK
TME Symbol:
LCD449STK

Specification

Manufacturer
DISPLAY ELEKTRONIK
Type of display
LCD
Kind of display
7-segment
Display technology
STN Positive
Number of displayed digits
11
Dimensions
50.8x25.4x2.8mm
Window dimensions (H x W)
47.2x16.72mm
Additionally displayed characters
±, arrows, F, H, m, μ
Storage temperature
-20...60°C
Operating temperature
-20...50°C
Supply voltage
  • 2.7...3.6V DC
Gross weight12 g
Certificates

WATCH VIDEO

See other products in this category: LCD digital displays DISPLAY ELEKTRONIK,
*
LCD449STK
0 in TME stock
Net price for quantities from 1 pcs - 9.27 USDGross price for quantities from 1 pcs - 9.27 USD
Net price for quantities from 5 pcs - 8.23 USDGross price for quantities from 5 pcs - 8.23 USD
Net price for quantities from 25 pcs - 7.92 USDGross price for quantities from 25 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.