+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCDA12C-8.TBT

Diode: TVS array; 13.3V; 20A; 500W; bidirectional; ESD; SO16; Ch: 8

Manufacturer: SEMTECH

Manufacturer part number:
LCDA12C-8.TBT
TME Symbol:
LCDA12C-8.TBT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
13.3V
Max. forward impulse current
20A
Peak pulse power dissipation
0.5kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SO16
Max. off-state voltage
12V
Leakage current
5µA
Number of channels
8
Application
multi-mode transceiver
Gross weight0.245 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
LCDA12C-8.TBT
409 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 5 pcs - 5.05 USDGross price for quantities from 5 pcs - 5.05 USD
Net price for quantities from 25 pcs - 4.67 USDGross price for quantities from 25 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs