+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCDA15.TBT

Diode: TVS array; 16.7V; 5A; 300W; quadruple independent; ESD; SO8

Manufacturer: SEMTECH

Manufacturer part number:
LCDA15.TBT
TME Symbol:
LCDA15.TBT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
16.7V
Max. forward impulse current
5A
Peak pulse power dissipation
0.3kW
Semiconductor structure
quadruple independent
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
15V
Number of channels
2
Gross weight0.156 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
LCDA15.TBT
2178 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.31 USD
Net price for quantities from 1000 pcs - 2.15 USDGross price for quantities from 1000 pcs - 2.15 USD
Net price for quantities from 1500 pcs - 2.07 USDGross price for quantities from 1500 pcs - 2.07 USD
Net price for quantities from 2500 pcs - 1.98 USDGross price for quantities from 2500 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs