+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCE80PS05

Power supply: switching; open; 60W; 90÷305VAC; OUT: 1; 5VDC; 12A


Manufacturer: XP POWER

Manufacturer part number:
LCE80PS05
TME Symbol:
LCE80PS05

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
5V DC
Output current
12A
Operating temperature
-40...70°C
Mounting
mounting holes
Efficiency
85.5%
Body dimensions
101.6x50.8x27.9mm
Electrical connection
connector with snap lock
Manufacturer series
LCE
Power consumption without load
<0.5W
Switching frequency
95kHz
Insulation voltage
3kV
Supply voltage
  • 90...305V AC
Gross weight150 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
LCE80PS05
0 in TME stock
Net price for quantities from 1 pcs - 49.36 USDGross price for quantities from 1 pcs - 49.36 USD
Net price for quantities from 25 pcs - 45.68 USDGross price for quantities from 25 pcs - 45.68 USD
Net price for quantities from 100 pcs - 41.95 USDGross price for quantities from 100 pcs - 41.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.