+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCF121002A900TG

Inductor: common mode; SMD; 0504; 100mA; R: 4Ω; Z: 90Ω; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LCF121002A900TG
TME Symbol:
LCF121002A900TG

Specification

Manufacturer
LITTELFUSE
Type of inductor
common mode
Mounting
SMD
Case - inch
0504
Case - mm
1210
Operating current
0.1A
Resistance
Impedance
90Ω
Operating temperature
-40...85°C
Gross weight0.04 g
Certificates
See other products in this category: Inductors LITTELFUSE,
*
LCF121002A900TG
0 in TME stock
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.