+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCF5-10CC-0100-S

Wire; F/UTP; 4x2x24AWG; CCA; wire; PVC; grey; 100m; Øcable: 5.3mm


Manufacturer: LANBERG

Manufacturer part number:
LCF5-10CC-0100-S
TME Symbol:
LCF5-10CC-0100-S

Specification

Manufacturer
LANBERG
Type of wire
data transmission
Kind of cable
F/UTP
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
5.3mm
Cable application
LAN
CPR standard
Fca
Data transfer rate
100Mbps
Operating temperature
-20...70°C
Gross weight2.70565 kg
Certificates
EAN code5901969446715

WATCH VIDEO

See other products in this category: Telecommunication Cables LANBERG,
*
LCF5-10CC-0100-S
1 in TME stock
Net price for quantities from 1 rol - 19.67 USDGross price for quantities from 1 rol - 19.67 USD
Net price for quantities from 3 rol - 17.49 USDGross price for quantities from 3 rol - 17.49 USD
Net price for quantities from 5 rol - 15.30 USDGross price for quantities from 5 rol - 15.30 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.