+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCJ3216-102

Ferrite: bead; array; Imp.@ 100MHz: 1000Ω; SMD; 50mA; 1206; R: 700mΩ


Manufacturer: FERROCORE

Manufacturer part number:
LCJ3216-102
TME Symbol:
LCJ3216-102

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Kind of ferrite
array
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
50mA
Case - inch
1206
Case - mm
3216
Resistance
0.7Ω
Dimensions
Gross weight0.03 g

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
LCJ3216-102
2370 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs