+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCM-500-SYNC25

Cable; both sides,XHP-2; blue/white; 5m; Contacts ph: 2mm

Manufacturer: MECHATRONIX

Manufacturer part number:
LCM-500-SYNC25
TME Symbol:
LCM-500-SYNC25

Specification

Manufacturer
MECHATRONIX
Type of connection cable
synchronizing
Number of cores
2
Insulation colour
blue/white
Cable length
5m
Related items
LCM-25, LCM-25DA2, LCM-25DA, LCM-25KN
Core diameter
22AWG
Description
Synchronization cable for dimmer mode in Mean Well power supplies of LCM series.
Contacts pitch
2mm
Conform to the norm
UL 2468
Cable/adapter structure
  • both sides
  • XHP-2
Gross weight59.59 g
Certificates
See other products in this category: DC Power Cords MECHATRONIX,
*
LCM-500-SYNC25
5 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 3 pcs - 5.60 USDGross price for quantities from 3 pcs - 5.60 USD
Net price for quantities from 5 pcs - 4.91 USDGross price for quantities from 5 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.