+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCMXO1200C4TN10

IC: CPLD; SMD; TQFP100; I/O: 73; 550MHz; MACHXO


Manufacturer: LATTICE

Manufacturer part number:
LCMXO1200C4TN10
TME Symbol:
LCMXO1200C4TN10

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of inputs/outputs
73
Frequency
550MHz
Manufacturer series
MACHXO
Gross weight1 g
Certificates
See other products in this category: Programmable circuits LATTICE,
See other products from this series.:
*
LCMXO1200C4TN10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.00 USDGross price for quantities from 1 pcs - 45.00 USD
Net price for quantities from 3 pcs - 42.00 USDGross price for quantities from 3 pcs - 42.00 USD
Net price for quantities from 10 pcs - 37.40 USDGross price for quantities from 10 pcs - 37.40 USD
Net price for quantities from 25 pcs - 30.50 USDGross price for quantities from 25 pcs - 30.50 USD