+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCS964MCS04020DB00

Resistor: thin film-set; 47Ω÷221kΩ; SMD; 0402; ±0.1%; 3600pcs.


Manufacturer: VISHAY

Manufacturer part number:
LCS964MCS04020DB00
TME Symbol:
LCS964MCS04020DB00

Specification

Manufacturer
VISHAY
Type of resistor
thin film - set
Range of values
47Ω...221kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Tolerance
±0.1%
Quantity in set/package
3600pcs.
Number of values
90
Gross weight369.4 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
LCS964MCS04020DB00
0 in TME stock
Net price for quantities from 1 pcs - 128.57 USDGross price for quantities from 1 pcs - 128.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.