+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-1048041250A55

Transformer: current; LCTB; I AC: 1.25kA; 20VA; Isec.wind.1: 5A

Manufacturer: LUMEL

Manufacturer part number:
LCTB-1048041250A55
TME Symbol:
LCTB-1048041250A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
1.25kA
Power
20VA
Body dimensions
126x104x45mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
65mm
Kind of core
solid
Conductor rail size
80mmx12mm, 2x 50mmx25mm, 2x 60mmx15mm
Operating temperature
-10...55°C
Gross weight698.01 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-1048041250A55
3 in TME stock
Net price for quantities from 1 pcs - 45.25 USDGross price for quantities from 1 pcs - 45.25 USD
Net price for quantities from 5 pcs - 42.02 USDGross price for quantities from 5 pcs - 42.02 USD
No. of pieces (Multiplicity: 1)