+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-14010H1500A55

Transformer: current; LCTB; I AC: 1.5kA; 20VA; Isec.wind.1: 5A

Manufacturer: LUMEL

Manufacturer part number:
LCTB-14010H1500A55
TME Symbol:
LCTB-14010H1500A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
1.5kA
Power
20VA
Body dimensions
155x140x45mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
86mm
Kind of core
solid
Conductor rail size
100mmx30mm, 2x 70mmx30mm, 2x 80mmx25mm
Operating temperature
-10...55°C
Gross weight1.0124 kg
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-14010H1500A55
3 in TME stock
Net price for quantities from 1 pcs - 58.19 USDGross price for quantities from 1 pcs - 58.19 USD
Net price for quantities from 5 pcs - 54.03 USDGross price for quantities from 5 pcs - 54.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.