+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-1408041000A55

Transformer: current; LCTB; I AC: 1kA; 30VA; Body dim: 155x140x45mm

Manufacturer: LUMEL

Manufacturer part number:
LCTB-1408041000A55
TME Symbol:
LCTB-1408041000A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
1kA
Power
30VA
Body dimensions
155x140x45mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
72mm
Kind of core
solid
Conductor rail size
80mmx30mm, 2x 60mmx25mm
Operating temperature
-10...55°C
Gross weight992.3 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-1408041000A55
5 in TME stock
Net price for quantities from 1 pcs - 69.99 USDGross price for quantities from 1 pcs - 69.99 USD
Net price for quantities from 5 pcs - 64.99 USDGross price for quantities from 5 pcs - 64.99 USD
No. of pieces (Multiplicity: 1)