+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-4521400050A51

Transformer: current; LCTB; I AC: 50A; 1.5VA; Body dim: 65x45x40mm


Manufacturer: LUMEL

Manufacturer part number:
LCTB-4521400050A51
TME Symbol:
LCTB-4521400050A51

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
50A
Power
1.5VA
Body dimensions
65x45x40mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
20mm
Kind of core
solid
Conductor rail size
20mmx10mm
Operating temperature
-10...55°C
Gross weight248.7 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-4521400050A51
25 in TME stock
Net price for quantities from 1 pcs - 18.55 USDGross price for quantities from 1 pcs - 18.55 USD
Net price for quantities from 5 pcs - 17.23 USDGross price for quantities from 5 pcs - 17.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.