+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-5021500250A55

Transformer: current; LCTB; I AC: 250A; 7.5VA; Body dim: 70x50x51mm

Manufacturer: LUMEL

Manufacturer part number:
LCTB-5021500250A55
TME Symbol:
LCTB-5021500250A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
250A
Power
7.5VA
Body dimensions
70x50x51mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
21mm
Kind of core
solid
Conductor rail size
20mmx10mm
Operating temperature
-10...55°C
Gross weight441.85 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-5021500250A55
3 in TME stock
Net price for quantities from 1 pcs - 22.43 USDGross price for quantities from 1 pcs - 22.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts