+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-5030300120A55

Transformer: current; LCTB; I AC: 120A; 1VA; Body dim: 70x50x31mm

Manufacturer: LUMEL

Manufacturer part number:
LCTB-5030300120A55
TME Symbol:
LCTB-5030300120A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
120A
Power
1VA
Body dimensions
70x50x31mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
26mm
Kind of core
solid
Conductor rail size
30mmx10mm
Operating temperature
-10...55°C
Gross weight224.4 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-5030300120A55
6 in TME stock
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 17.56 USD
Net price for quantities from 5 pcs - 16.31 USDGross price for quantities from 5 pcs - 16.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.