+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-7430450300A52

Transformer: current; LCTB; I AC: 300A; 5VA; Body dim: 98x74x45mm

Manufacturer: LUMEL

Manufacturer part number:
LCTB-7430450300A52
TME Symbol:
LCTB-7430450300A52

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
300A
Power
5VA
Body dimensions
98x74x45mm
Secondary winding current 1
5A
Accuracy class
0.2
Hole diameter
26mm
Kind of core
solid
Conductor rail size
30mmx15mm, 2x 20mmx10mm
Operating temperature
-10...55°C
Gross weight675.4 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-7430450300A52
3 in TME stock
Net price for quantities from 1 pcs - 41.67 USDGross price for quantities from 1 pcs - 41.67 USD
Net price for quantities from 5 pcs - 38.69 USDGross price for quantities from 5 pcs - 38.69 USD
No. of pieces (Multiplicity: 1)