+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-7440450150A55

Transformer: current; LCTB; I AC: 150A; 3.75VA; Isec.wind.1: 5A

Manufacturer: LUMEL

Manufacturer part number:
LCTB-7440450150A55
TME Symbol:
LCTB-7440450150A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
150A
Power
3.75VA
Body dimensions
98x74x45mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
35mm
Kind of core
solid
Conductor rail size
30mmx15mm, 2x 20mmx10mm
Operating temperature
-10...55°C
Gross weight661 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-7440450150A55
4 in TME stock
Net price for quantities from 1 pcs - 36.40 USDGross price for quantities from 1 pcs - 36.40 USD
Net price for quantities from 5 pcs - 33.81 USDGross price for quantities from 5 pcs - 33.81 USD
No. of pieces (Multiplicity: 1)