+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-8660450600A5S

Transformer: current; LCTB; I AC: 600A; 5VA; Body dim: 110x86x45mm

Manufacturer: LUMEL

Manufacturer part number:
LCTB-8660450600A5S
TME Symbol:
LCTB-8660450600A5S

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
600A
Power
5VA
Body dimensions
110x86x45mm
Secondary winding current 1
5A
Accuracy class
0.2S
Hole diameter
51mm
Kind of core
solid
Conductor rail size
60mmx12mm, 2x 50mmx15mm
Operating temperature
-10...55°C
Gross weight476.06 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-8660450600A5S
0 in TME stock
Net price for quantities from 1 pcs - 115.23 USDGross price for quantities from 1 pcs - 115.23 USD
Net price for quantities from 5 pcs - 107.00 USDGross price for quantities from 5 pcs - 107.00 USD
No. of pieces (Multiplicity: 1)