+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTR 5014500060A55

Transformer: current; Iin: 60A; Iout: 5A; on cable; Øint: 14mm


Manufacturer: LUMEL

Manufacturer part number:
LCTR 5014500060A55
TME Symbol:
LCTR-5014500060A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTR 50/14 (50)
Input current
60A
Output current
5A
Mounting
on cable
Accuracy class
0.5 @max 1.5VA, 1 @max 1.5VA, 3 @max 2.5VA
Internal diameter
14mm
Dimensions (a x b x c)
51x50x70mm
Dimensions
Gross weight300 g
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTR 5014500060A55
0 in TME stock
Net price for quantities from 1 pcs - 25.52 USDGross price for quantities from 1 pcs - 25.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.