+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTS 1255040400A11

Transformer: current; Iin: 400A; Iout: 1A; for bus bar; [email protected]


Manufacturer: LUMEL

Manufacturer part number:
LCTS 1255040400A11
TME Symbol:
LCTS-1255040400A11

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTS 125/50SC (40)
Input current
400A
Output current
1A
Mounting
for bus bar
Accuracy class
1 @max 3.75VA
Dimensions (a x b x c)
158x125x40mm
Test accessories features
split core
Conductor rail size
85mmx54mm
Dimensions
Gross weight600 g
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTS 1255040400A11
0 in TME stock
Net price for quantities from 1 pcs - 89.21 USDGross price for quantities from 1 pcs - 89.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.