+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTS 5032500400A51

Transformer: current; Iin: 400A; Iout: 5A; on cable; [email protected]


Manufacturer: LUMEL

Manufacturer part number:
LCTS 5032500400A51
TME Symbol:
LCTS-5032500400A51

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTS 50/32SC
Input current
400A
Output current
5A
Mounting
on cable
Accuracy class
1 @max 0.2VA
Internal diameter
32.5mm
Test accessories features
split core
Dimensions
Gross weight470.8 g
EAN code5901769494398
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTS 5032500400A51
3 in TME stock
Net price for quantities from 1 pcs - 60.98 USDGross price for quantities from 1 pcs - 60.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.