+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Laser Components | |
Type of diode | laser | |
Wavelength | 655...665nm | |
Power | 0.1W | |
Beam divergence | 11/27 | |
Case | TO18 | |
Operating current | 80mA | |
Common electrode | LDA=PDK | |
Height | 3.5mm | |
Mounting | THT | |
Operating temperature | -10...50°C | |
Base diameter | 5.6mm | |
Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | |
Colour | red |