+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU66A551AP

Diode: laser; 655÷665nm; 150mW; 11/28; TO56; THT; 2.3÷2.5VDC; red

Manufacturer: Laser Components

Manufacturer part number:
LCU66A551AP
TME Symbol:
LCU66A551AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
655...665nm
Power
0.15W
Beam divergence
11/28
Case
TO56
Operating current
0.25A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.3...2.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU66A551AP
0 in TME stock
Net price for quantities from 1 pcs - 54.77 USDGross price for quantities from 1 pcs - 54.77 USD
Net price for quantities from 3 pcs - 51.37 USDGross price for quantities from 3 pcs - 51.37 USD
Net price for quantities from 10 pcs - 47.97 USDGross price for quantities from 10 pcs - 47.97 USD
No. of pieces (Multiplicity: 1)