+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU670561A

Diode: laser; 660÷678nm; 5mW; 9/32; TO18; THT; 2.2÷2.6VDC; red


Manufacturer: Laser Components

Manufacturer part number:
LCU670561A
TME Symbol:
LCU670561A

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
660...678nm
Power
5mW
Beam divergence
9/32
Case
TO18
Operating current
34mA
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.6V DC
Gross weight0.306 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU670561A
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 3 pcs - 9.48 USDGross price for quantities from 3 pcs - 9.48 USD
Net price for quantities from 10 pcs - 8.75 USDGross price for quantities from 10 pcs - 8.75 USD