+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU80C051AP

Diode: laser; 805÷811nm; 300mW; 7/28; THT; 1.9÷2.1VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
LCU80C051AP
TME Symbol:
LCU80C051AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
805...811nm
Power
0.3W
Beam divergence
7/28
Operating current
0.33A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.9...2.1V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU80C051AP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 3 pcs - 10.42 USDGross price for quantities from 3 pcs - 10.42 USD
Net price for quantities from 10 pcs - 10.05 USDGross price for quantities from 10 pcs - 10.05 USD
Net price for quantities from 30 pcs - 9.70 USDGross price for quantities from 30 pcs - 9.70 USD