+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU80J051AP

Diode: laser; 803÷813nm; 1W; 8/28; TO9; THT; 2÷2.2VDC; infrared

Manufacturer: Laser Components

Manufacturer part number:
LCU80J051AP
TME Symbol:
LCU80J051AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
803...813nm
Power
1W
Beam divergence
8/28
Case
TO9
Operating current
1.2A
Common electrode
LDA=PDK
Height
4.35mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
9mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 2...2.2V DC
Gross weight0.5 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU80J051AP
0 in TME stock
Net price for quantities from 1 pcs - 97.49 USDGross price for quantities from 1 pcs - 97.49 USD
Net price for quantities from 3 pcs - 91.40 USDGross price for quantities from 3 pcs - 91.40 USD
Net price for quantities from 10 pcs - 85.31 USDGross price for quantities from 10 pcs - 85.31 USD
No. of pieces (Multiplicity: 1)