+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU83C061AP

Diode: laser; 820÷840nm; 300mW; 9/17; THT; 1.85÷2VDC

Manufacturer: Laser Components

Manufacturer part number:
LCU83C061AP
TME Symbol:
LCU83C061AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
820...840nm
Power
0.3W
Beam divergence
9/17
Operating current
0.41A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 1.85...2V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU83C061AP
0 in TME stock
Net price for quantities from 1 pcs - 49.27 USDGross price for quantities from 1 pcs - 49.27 USD
Net price for quantities from 3 pcs - 43.12 USDGross price for quantities from 3 pcs - 43.12 USD
Net price for quantities from 10 pcs - 41.75 USDGross price for quantities from 10 pcs - 41.75 USD
No. of pieces (Multiplicity: 1)