+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU851061AP

Diode: laser; 840÷860nm; 10mW; 11/20; THT; 1.8÷2.1VDC


Manufacturer: Laser Components

Manufacturer part number:
LCU851061AP
TME Symbol:
LCU851061AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
840...860nm
Power
10mW
Beam divergence
11/20
Operating current
21mA
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 1.8...2.1V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU851061AP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.06 USDGross price for quantities from 1 pcs - 21.06 USD
Net price for quantities from 3 pcs - 19.10 USDGross price for quantities from 3 pcs - 19.10 USD
Net price for quantities from 10 pcs - 18.43 USDGross price for quantities from 10 pcs - 18.43 USD
Net price for quantities from 30 pcs - 17.78 USDGross price for quantities from 30 pcs - 17.78 USD