+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU85C061AP

Diode: laser; 840÷860nm; 300mW; 9/18; TO18; THT; 1.85÷2VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
LCU85C061AP
TME Symbol:
LCU85C061AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
840...860nm
Power
0.3W
Beam divergence
9/18
Case
TO18
Operating current
435mA
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.85...2V DC
Gross weight0.31 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU85C061AP
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.65 USDGross price for quantities from 1 pcs - 38.65 USD
Net price for quantities from 3 pcs - 37.22 USDGross price for quantities from 3 pcs - 37.22 USD
Net price for quantities from 10 pcs - 35.90 USDGross price for quantities from 10 pcs - 35.90 USD