+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU98E042AP

Diode: laser; 970÷990nm; 500mW; 12/38; TO56; THT; 1.6÷2.3VDC


Manufacturer: Laser Components

Manufacturer part number:
LCU98E042AP
TME Symbol:
LCU98E042AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
970...990nm
Power
0.5W
Beam divergence
12/38
Case
TO56
Operating current
0.85A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...40°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.6...2.3V DC
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU98E042AP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 32.08 USDGross price for quantities from 10 pcs - 32.08 USD