+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCX100

LCR meter; touch screen,LCD TFT 5"; 10mΩ÷100Ω,100mΩ÷100MΩ


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
LCX100
TME Symbol:
LCX100

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
LCR meter
Kind of display used
LCD TFT 5", touch screen
Resistance measuring range
10mΩ...100Ω/100mΩ...100MΩ
Measurement accuracy
±0,1%, ±0,03%, ±0,05%
Measurement frequency
4Hz...300kHz
Measurement
capacitance, conductance, dissipation factor D, inductance, phase angle θ, quality factor Q, resistance
Inductance measuring range
1µH...100H
Alias
3629.8856.02
Dimensions
362x99x357mm
Related items
LCX-Z1, LCX-Z2, LCX-Z3, LCX-Z4, LCX-Z5, LCX-Z11
Supply voltage
  • 100...240V AC
Gross weight7.8857 kg
See other products in this category: LCR Meter ROHDE & SCHWARZ,
*
LCX100
0 in TME stock
Net price for quantities from 1 pcs - 3 734.69 USDGross price for quantities from 1 pcs - 3 734.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.